Part Details for IR2132PBF by International Rectifier
Overview of IR2132PBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2132PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IR2132 - 3-Phase Bridge Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 590 |
|
$7.6600 / $9.0100 | Buy Now |
|
ComSIT USA | 3-PHASE BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.5A, MOS, PDIP28 RoHS: Compliant |
|
|
RFQ |
Part Details for IR2132PBF
IR2132PBF CAD Models
IR2132PBF Part Data Attributes
|
IR2132PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2132PBF
International Rectifier
Half Bridge Based MOSFET Driver, 0.5A, MOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.405 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.85 µs | |
Width | 15.24 mm |
Alternate Parts for IR2132PBF
This table gives cross-reference parts and alternative options found for IR2132PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2132PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2132 | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, PLASTIC, MS-011AB, DIP-28 | Infineon Technologies AG | IR2132PBF vs IR2132 |
IR2132PBF | Half Bridge Based MOSFET Driver, 0.5A, MOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Infineon Technologies AG | IR2132PBF vs IR2132PBF |
IR2132 | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, PLASTIC, MS-011AB, DIP-28 | International Rectifier | IR2132PBF vs IR2132 |