Part Details for IR2131PBF by Infineon Technologies AG
Overview of IR2131PBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2131PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR2131PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 28DIP Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IR2131PBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side Inv 28-Pin PDIP - Rail/Tube (Alt: IR2131PBF) RoHS: Compliant Min Qty: 1482 Package Multiple: 13 Container: Tube | 0 |
|
RFQ | |
DISTI #
70018109
|
RS | 3 PHASE DRIVER, INVERTING INPUT, INDEPENDENT HIGH AND LOW SIDE, 28-LEAD P-DIP | Infineon IR2131PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8800 | RFQ |
DISTI #
SP001547340
|
EBV Elektronik | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side Inv 28-Pin PDIP (Alt: SP001547340) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IR2131PBF
IR2131PBF CAD Models
IR2131PBF Part Data Attributes
|
IR2131PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2131PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, PLASTIC, MS-011AB, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, MS-011AB, DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.405 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 1 µs | |
Turn-on Time | 2 µs | |
Width | 15.24 mm |
Alternate Parts for IR2131PBF
This table gives cross-reference parts and alternative options found for IR2131PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2131PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2131PBF | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, PLASTIC, MS-011AB, DIP-28 | International Rectifier | IR2131PBF vs IR2131PBF |