Part Details for IR2131JPBF by International Rectifier
Overview of IR2131JPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2131JPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR2131JPBF-ND
|
DigiKey | HALF BRIDGE BASED MOSFET DRIVER, Min Qty: 68 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4617 In Stock |
|
$4.4300 | Buy Now |
|
Quest Components | 1126 |
|
$7.9650 / $11.9475 | Buy Now | |
|
Rochester Electronics | IR2131J - Gate Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4617 |
|
$3.8000 / $4.4700 | Buy Now |
|
ComSIT USA | 3 HIGH SIDE AND 3 LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.5A, PQCC32 RoHS: Compliant | Europe - 85 |
|
RFQ |
Part Details for IR2131JPBF
IR2131JPBF CAD Models
IR2131JPBF Part Data Attributes
|
IR2131JPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2131JPBF
International Rectifier
Half Bridge Based MOSFET Driver, 0.5A, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | LPCC | |
Package Description | LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | |
Pin Count | 44/32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 1 µs | |
Turn-on Time | 2 µs | |
Width | 16.585 mm |
Alternate Parts for IR2131JPBF
This table gives cross-reference parts and alternative options found for IR2131JPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2131JPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2131JTRPBF | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR2131JPBF vs IR2131JTRPBF |
IR2131JPBF | Half Bridge Based MOSFET Driver, 0.5A, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR2131JPBF vs IR2131JPBF |
IR2131J | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR2131JPBF vs IR2131J |
IR2131J | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR2131JPBF vs IR2131J |
IR2131JTRPBF | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR2131JPBF vs IR2131JTRPBF |