-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8423
|
Newark | Mosfet Driver, High-Side, Dip-8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Source Current:1.6A Rohs Compliant: Yes |Infineon IR2125PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $3.8100 | Buy Now |
DISTI #
IR2125PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2900 In Stock |
|
$1.8896 / $3.9100 | Buy Now |
DISTI #
IR2125PBF
|
Avnet Americas | MOSFET DRVR 500V 3.3A 1-OUT Hi/Lo Side Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR2125PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 9 |
|
RFQ | |
DISTI #
942-IR2125PBF
|
Mouser Electronics | Gate Drivers 1 CURRENT LIMIT PRGM SHUTDOWN ERROR PIN RoHS: Compliant | 1994 |
|
$1.8800 / $3.7600 | Buy Now |
DISTI #
E02:0323_00010730
|
Arrow Electronics | Driver 500V 1-OUT High Side/Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2422 | Europe - 3002 |
|
$1.7579 / $3.1157 | Buy Now |
DISTI #
V36:1790_13892871
|
Arrow Electronics | Driver 500V 1-OUT High Side/Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2348 | Americas - 843 |
|
$1.8470 / $3.7710 | Buy Now |
|
Future Electronics | IR2125 Series 500 V 1.6 A 18 V Supply Single High Or Low Side Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 3000Tube |
|
$1.9700 / $2.2300 | Buy Now |
DISTI #
83672913
|
Verical | Driver 500V 1-OUT High Side/Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2422 | Americas - 3002 |
|
$1.7680 / $3.1337 | Buy Now |
DISTI #
80936860
|
Verical | Driver 500V 1-OUT High Side/Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2348 | Americas - 843 |
|
$1.8470 / $3.7710 | Buy Now |
DISTI #
36530572
|
Verical | Driver 500V 1-OUT High Side/Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1701 | Americas - 85 |
|
$3.9911 / $4.3354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2125PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2125PBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 518 V | |
Supply Voltage1-Min | 7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.2 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2125PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2125PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2125 | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | Infineon Technologies AG | IR2125PBF vs IR2125 |
IR2125PBF | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR2125PBF vs IR2125PBF |