Part Details for IR2110E by International Rectifier
Overview of IR2110E by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR2110E
IR2110E CAD Models
IR2110E Part Data Attributes
|
IR2110E
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2110E
International Rectifier
Half Bridge Based MOSFET Driver, 2A, CQCC16, LCC-18/16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-CQCC-N16 | |
Length | 8.955 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.66 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.305 mm |
Alternate Parts for IR2110E
This table gives cross-reference parts and alternative options found for IR2110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110E4PBF | Half Bridge Based MOSFET Driver, 2A, CMOS, PQCC16, LCC-18 | International Rectifier | IR2110E vs IR2110E4PBF |