Rectifier Controller, 500Khz, Sot-23-5, Ic Function:Secondary Side Synchronous Rectifier Controller, Supply Voltage Min:4.75V, Supply Voltage Max:18V, Ic Package Type:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Infineon IR1161LTRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut Tape
YNCRONOUS RECTIFIER CONTROL IC ..SOT23 - Tape and Reel (Alt: IR1161LTRPBF)RoHS:
Compliant
Min Qty:519Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Reel
YNCRONOUS RECTIFIER CONTROL IC ..SOT23 - Product that comes on tape, but is not reeled (Alt: 12AC9764)RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:18 Weeks, 4 DaysContainer:Ammo Pack
YNCRONOUS RECTIFIER CONTROL IC ..SOT23 - Tape and Reel (Alt: IR1161LTRPBF)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:20 Weeks, 0 DaysContainer:Reel
IR1161L Series 18 V 5 mA Surface Mount Smart Rectifier - SOT-23-5RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:20 WeeksContainer:Reel