Part Details for IPS7081STRRPBF by International Rectifier
Overview of IPS7081STRRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPS7081STRRPBF
IPS7081STRRPBF CAD Models
IPS7081STRRPBF Part Data Attributes
|
IPS7081STRRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IPS7081STRRPBF
International Rectifier
Peripheral Driver, 1 Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , SMSIP5H,.6,67TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for IPS7081STRRPBF
This table gives cross-reference parts and alternative options found for IPS7081STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS7081STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS7081STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, | Infineon Technologies AG | IPS7081STRRPBF vs AUIPS7081STRL |
AUIPS7081SPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 9A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 | Infineon Technologies AG | IPS7081STRRPBF vs AUIPS7081SPBF |
AUIPS7081STRRPBF | Buffer/Inverter Based Peripheral Driver, 9A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 | International Rectifier | IPS7081STRRPBF vs AUIPS7081STRRPBF |