Part Details for IPI90N04S402AKSA1 by Infineon Technologies AG
Overview of IPI90N04S402AKSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPI90N04S402AKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1704
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, To-262, Transistor Polarity:N Channel, Continuous Drain Current Id:90A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0023Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPI90N04S402AKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IPI90N04S402AKSA1-ND
|
DigiKey | MOSFET N-CH 40V 90A TO262-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
443 In Stock |
|
$1.3618 / $2.0500 | Buy Now |
DISTI #
IPI90N04S402AKSA1
|
Avnet Americas | Trans MOSFET N-CH 40V 90A 3-Pin(3+Tab) TO-262 - Rail/Tube (Alt: IPI90N04S402AKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6886 | Buy Now |
|
Rochester Electronics | IPI90N04 - 20V-40V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Active Min Qty: 1 | 10350 |
|
$1.3500 / $1.5900 | Buy Now |
DISTI #
SP000646194
|
EBV Elektronik | Trans MOSFET N-CH 40V 90A 3-Pin(3+Tab) TO-262 (Alt: SP000646194) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPI90N04S402AKSA1
IPI90N04S402AKSA1 CAD Models
IPI90N04S402AKSA1 Part Data Attributes:
|
IPI90N04S402AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPI90N04S402AKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-262, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 475 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPI90N04S402AKSA1
This table gives cross-reference parts and alternative options found for IPI90N04S402AKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPI90N04S402AKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPI100N04S403DXKSA1 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPI90N04S402AKSA1 vs IPI100N04S403DXKSA1 |
IPB100N04S4H2ATMA1 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPI90N04S402AKSA1 vs IPB100N04S4H2ATMA1 |
IPP100N04S4H2AKSA1 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPI90N04S402AKSA1 vs IPP100N04S4H2AKSA1 |
IPB100N04S4-H2 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPI90N04S402AKSA1 vs IPB100N04S4-H2 |
IPP100N04S4-03D | Power Field-Effect Transistor, 100A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPI90N04S402AKSA1 vs IPP100N04S4-03D |
IPI100N04S4H2XK | Power Field-Effect Transistor, 100A I(D), 40V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPI90N04S402AKSA1 vs IPI100N04S4H2XK |
IPP100N04S4-H2 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPI90N04S402AKSA1 vs IPP100N04S4-H2 |