Part Details for IPI100N04S4H2XK by Infineon Technologies AG
Overview of IPI100N04S4H2XK by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPI100N04S4H2XK
IPI100N04S4H2XK CAD Models
IPI100N04S4H2XK Part Data Attributes:
|
IPI100N04S4H2XK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPI100N04S4H2XK
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 40V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-262, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IPI100N04S4H2XK
This table gives cross-reference parts and alternative options found for IPI100N04S4H2XK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPI100N04S4H2XK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPI100N04S403DXKSA1 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPI100N04S4H2XK vs IPI100N04S403DXKSA1 |
IPB100N04S4H2ATMA1 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPI100N04S4H2XK vs IPB100N04S4H2ATMA1 |
IPP100N04S4H2AKSA1 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPI100N04S4H2XK vs IPP100N04S4H2AKSA1 |
IPB100N04S4-H2 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPI100N04S4H2XK vs IPB100N04S4-H2 |
IPP100N04S4-03D | Power Field-Effect Transistor, 100A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPI100N04S4H2XK vs IPP100N04S4-03D |
IPP100N04S4-H2 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPI100N04S4H2XK vs IPP100N04S4-H2 |