Part Details for IPA80R1K4CEXKSA2 by Infineon Technologies AG
Overview of IPA80R1K4CEXKSA2 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA80R1K4CEXKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9018
|
Newark | Mosfet, N-Ch, 800V, 3.9A, To-220Fp-3, Transistor Polarity:N Channel, Continuous Drain Current Id:3.9A, Drain Source Voltage Vds:800V, On Resistance Rds(On):1.22Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPA80R1K4CEXKSA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 455 |
|
$0.7440 / $1.7900 | Buy Now |
DISTI #
IPA80R1K4CEXKSA2-ND
|
DigiKey | MOSFET N-CH 800V 3.9A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
484 In Stock |
|
$0.6025 / $2.1400 | Buy Now |
DISTI #
IPA80R1K4CEXKSA2
|
Avnet Americas | Trans MOSFET N-CH 800V 3.9A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA80R1K4CEXKSA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5 Partner Stock |
|
RFQ | |
DISTI #
IPA80R1K4CEXKSA2
|
Avnet Americas | Trans MOSFET N-CH 800V 3.9A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA80R1K4CEXKSA2) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPA80R1K4CEXKSA2
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 381 |
|
$0.6020 / $1.3400 | Buy Now |
DISTI #
E02:0323_08891870
|
Arrow Electronics | Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Date Code: 2412 | Europe - 500 |
|
$0.6154 / $0.6158 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 1.4 Ohm 23 mOhm CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5900 / $0.6500 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 1.4 Ohm 23 mOhm CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
78444257
|
Verical | Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2338 | Americas - 43500 |
|
$0.7217 | Buy Now |
DISTI #
79021962
|
Verical | Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2412 | Americas - 500 |
|
$0.6135 / $0.6140 | Buy Now |
Part Details for IPA80R1K4CEXKSA2
IPA80R1K4CEXKSA2 CAD Models
IPA80R1K4CEXKSA2 Part Data Attributes
|
IPA80R1K4CEXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA80R1K4CEXKSA2
Infineon Technologies AG
Power Field-Effect Transistor, 3.9A I(D), 800V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 3.9 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPA80R1K4CEXKSA2
This table gives cross-reference parts and alternative options found for IPA80R1K4CEXKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA80R1K4CEXKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP001313390 | Power Field-Effect Transistor, | Infineon Technologies AG | IPA80R1K4CEXKSA2 vs SP001313390 |
SPA04N80C3XKSA1 | Power Field-Effect Transistor, 4A I(D), 800V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPA80R1K4CEXKSA2 vs SPA04N80C3XKSA1 |