Part Details for IP82C54 by Intersil Corporation
Overview of IP82C54 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Price & Stock for IP82C54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 19 |
|
RFQ |
Part Details for IP82C54
IP82C54 CAD Models
IP82C54 Part Data Attributes:
|
IP82C54
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IP82C54
Intersil Corporation
3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, PLASTIC, MS-011AA, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for IP82C54
This table gives cross-reference parts and alternative options found for IP82C54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP82C54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP82C54 | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, PLASTIC, MS-011AA, DIP-24 | Intersil Corporation | IP82C54 vs CP82C54 |
SAB82C54-P | Programmable Timer, 3 Timer(s), CMOS, PDIP24 | Siemens | IP82C54 vs SAB82C54-P |
5962R9571301QJX | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-24 | Intersil Corporation | IP82C54 vs 5962R9571301QJX |
IP82C54Z | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, ROHS COMPLIANT, PLASTIC, MS-011AA, DIP-24 | Intersil Corporation | IP82C54 vs IP82C54Z |
CD82C54 | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERDIP-24 | Intersil Corporation | IP82C54 vs CD82C54 |
TP82C54 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | Intel Corporation | IP82C54 vs TP82C54 |
CP82C54Z | CMOS Programmable Interval Timer, PDIP, /Tube | Renesas Electronics Corporation | IP82C54 vs CP82C54Z |