Part Details for IP7915MT by TT Electronics Resistors
Overview of IP7915MT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP7915MT
IP7915MT CAD Models
IP7915MT Part Data Attributes
|
IP7915MT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP7915MT
TT Electronics Resistors
Fixed Negative Standard Regulator, 15V, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-220, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for IP7915MT
This table gives cross-reference parts and alternative options found for IP7915MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7915MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7915IG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | Microchip Technology Inc | IP7915MT vs SG7915IG/883B |
5962-8874801UA | 15V FIXED NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7915MT vs 5962-8874801UA |
IP7915MTR3 | Fixed Negative Standard Regulator, 15V, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | IP7915MT vs IP7915MTR3 |
5962-8874801UX | Fixed Negative Standard Regulator, 15V, CSFM3, | Unitrode Corporation | IP7915MT vs 5962-8874801UX |
5962F8874801UX | Fixed Negative Standard Regulator, 15V, TO-257, 3 PIN | Omnirel Corp | IP7915MT vs 5962F8874801UX |
MC7915ACTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | IP7915MT vs MC7915ACTG |
MC7915CT | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IP7915MT vs MC7915CT |
M5F7915 | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, | Mitsubishi Electric | IP7915MT vs M5F7915 |
IP7915IGR1 | Fixed Negative Standard Regulator, 15V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | IP7915MT vs IP7915IGR1 |
FM915S7 | Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | IP7915MT vs FM915S7 |