Part Details for IP7915ITR3 by TT Electronics Resistors
Overview of IP7915ITR3 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP7915ITR3
IP7915ITR3 CAD Models
IP7915ITR3 Part Data Attributes:
|
IP7915ITR3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP7915ITR3
TT Electronics Resistors
Fixed Negative Standard Regulator, 15V, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-220, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for IP7915ITR3
This table gives cross-reference parts and alternative options found for IP7915ITR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7915ITR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM915S7 | Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | IP7915ITR3 vs FM915S7 |
5962-8874801UA | Fixed Negative Standard Regulator, 15V, CSFM3, | Unitrode Corp (RETIRED) | IP7915ITR3 vs 5962-8874801UA |
5962-8874801UX | 15V FIXED NEGATIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | IP7915ITR3 vs 5962-8874801UX |
FM915S7 | Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | Spectrum Control | IP7915ITR3 vs FM915S7 |
IP7915ITR3 | 15V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7915ITR3 vs IP7915ITR3 |
5962-8874801UA | 15V FIXED NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7915ITR3 vs 5962-8874801UA |
5962-8874801UA | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | Microchip Technology Inc | IP7915ITR3 vs 5962-8874801UA |
IP7915AIG-883BR1 | 15V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7915ITR3 vs IP7915AIG-883BR1 |
IP7915AIGR1 | Fixed Negative Standard Regulator, 15V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | IP7915ITR3 vs IP7915AIGR1 |
L7915ACV | Negative voltage regulators | STMicroelectronics | IP7915ITR3 vs L7915ACV |