IP7915ITR3 vs FM915S7 feature comparison

IP7915ITR3 TT Electronics Resistors

Buy Now Datasheet

FM915S7

Part not found

Search for FM915S7
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description TO-220,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 70 °C
Operating Temperature TJ-Min
Output Voltage1-Max 15.6 V
Output Voltage1-Min 14.4 V
Output Voltage1-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Voltage Tolerance-Max 4%
Base Number Matches 1

Compare IP7915ITR3 with alternatives