Part Details for IP7912AG-BSS2 by TT Electronics Resistors
Overview of IP7912AG-BSS2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP7912AG-BSS2
IP7912AG-BSS2 CAD Models
IP7912AG-BSS2 Part Data Attributes:
|
IP7912AG-BSS2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP7912AG-BSS2
TT Electronics Resistors
Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP7912AG-BSS2
This table gives cross-reference parts and alternative options found for IP7912AG-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7912AG-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7912GR1 | Fixed Negative Standard Regulator, 12V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP7912AG-BSS2 vs IP7912GR1 |
LM7912AGR1 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP7912AG-BSS2 vs LM7912AGR1 |
IP7912AG-OS2 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7912AG-BSS2 vs IP7912AG-OS2 |
UA7912CKCS | 12V, 1.5A Fixed Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | IP7912AG-BSS2 vs UA7912CKCS |
LM7912-220MR1 | Fixed Negative Standard Regulator, 12V, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | IP7912AG-BSS2 vs LM7912-220MR1 |
LM120G-12R1 | 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7912AG-BSS2 vs LM120G-12R1 |
IP7912G-883BR1 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP7912AG-BSS2 vs IP7912G-883BR1 |
5962-8874701UC | Fixed Negative Standard Regulator, 12V, PSFM3 | Microchip Technology Inc | IP7912AG-BSS2 vs 5962-8874701UC |
5962-8874701UX | 12V FIXED NEGATIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | IP7912AG-BSS2 vs 5962-8874701UX |
5962-8874701UA | Fixed Negative Standard Regulator, 12V, PSFM3, | Unitrode Corp (RETIRED) | IP7912AG-BSS2 vs 5962-8874701UA |