IP7905RR1
Description: Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN

Overview of IP7905RR1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IP7905RR1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP7905RR1 by TT Electronics Resistors

IP7905RR1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-66,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e1
Load Regulation-Max
0.1%
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
METAL
Package Code
TO-66
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. IP7905RR1
    TT Electronics Resistors
    Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN
    VS

Alternate Parts for IP7905RR1

This table gives cross-reference parts and alternative options found for IP7905RR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7905RR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8874601ZA 5V FIXED NEGATIVE REGULATOR, MBCY2, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP7905RR1 vs 5962-8874601ZA
5962-8874601ZA Fixed Negative Standard Regulator, 5V, BIPolar, MBCY2, TO-66, 2 PIN Solitron Devices Inc IP7905RR1 vs 5962-8874601ZA
IP7905RR1 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP7905RR1 vs IP7905RR1
IP7905AR-BSS2 Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN TT Electronics Resistors IP7905RR1 vs IP7905AR-BSS2
IP7905AR-BSS2R1 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-66, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7905RR1 vs IP7905AR-BSS2R1
5962-8874601ZA Fixed Negative Standard Regulator, 5V, BIPolar, MBCY2, TO-66, 2 PIN Microsemi Corporation IP7905RR1 vs 5962-8874601ZA
LM7905RR1 Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN TT Electronics Resistors IP7905RR1 vs LM7905RR1
IP7905AR-BSS2R1 Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN TT Electronics Resistors IP7905RR1 vs IP7905AR-BSS2R1
IP120AR-05-883B Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN TT Electronics Resistors IP7905RR1 vs IP120AR-05-883B
IP7905AR-883BR1 Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN TT Electronics Resistors IP7905RR1 vs IP7905AR-883BR1
Part Number Description Manufacturer Compare
L7912CP Negative voltage regulators STMicroelectronics IP7905RR1 vs L7912CP
IP7915AK-883B Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP7905RR1 vs IP7915AK-883B
IP79M15AH 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7905RR1 vs IP79M15AH
UC7912CK Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, Unitrode Corporation IP7905RR1 vs UC7912CK
M38510/11507BYA Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 Microchip Technology Inc IP7905RR1 vs M38510/11507BYA
IP120K-05R1 Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN TT Electronics Resistors IP7905RR1 vs IP120K-05R1
IP1R17K-05-883BR1 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7905RR1 vs IP1R17K-05-883BR1
IP120G-05-883BR1 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7905RR1 vs IP120G-05-883BR1
IP3R19AK-05 Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN TT Electronics Resistors IP7905RR1 vs IP3R19AK-05
IP120AK-15-883BR1 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7905RR1 vs IP120AK-15-883BR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP7905RR1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP7905RR1 by TT Electronics Resistors

  • Please alert me when IP7905RR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP7905RR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP7905RR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP7905RR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP7905RR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP7905RR1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: