Part Details for LM7905RR1 by TT Electronics Resistors
Overview of LM7905RR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7905RR1
LM7905RR1 CAD Models
LM7905RR1 Part Data Attributes
|
LM7905RR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM7905RR1
TT Electronics Resistors
Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-66, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM7905RR1
This table gives cross-reference parts and alternative options found for LM7905RR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7905RR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874601ZA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY2 | Microchip Technology Inc | LM7905RR1 vs 5962-8874601ZA |
5962-8874601ZX | Fixed Negative Standard Regulator, 5V, MBCY2 | Microchip Technology Inc | LM7905RR1 vs 5962-8874601ZX |
IP7905AR-BSS2 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN | TT Electronics Resistors | LM7905RR1 vs IP7905AR-BSS2 |
IP120R-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7905RR1 vs IP120R-05-883BR1 |
IP120R-05R1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | LM7905RR1 vs IP120R-05R1 |
IP7905AR-883B | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7905RR1 vs IP7905AR-883B |
IP120AR-05R1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | LM7905RR1 vs IP120AR-05R1 |
LM7905ARR1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | LM7905RR1 vs LM7905ARR1 |
LM7905ARR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7905RR1 vs LM7905ARR1 |
IP120AR-05-BSS2 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN | TT Electronics Resistors | LM7905RR1 vs IP120AR-05-BSS2 |