Part Details for IP7805LCC4 by TT Electronics Resistors
Overview of IP7805LCC4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP7805LCC4
IP7805LCC4 CAD Models
IP7805LCC4 Part Data Attributes
|
IP7805LCC4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP7805LCC4
TT Electronics Resistors
Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CERAMIC, LCC-18/15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-CQCC-N15 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 5% |
Alternate Parts for IP7805LCC4
This table gives cross-reference parts and alternative options found for IP7805LCC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7805LCC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78T05L-TQ2L-T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | IP7805LCC4 vs 78T05L-TQ2L-T |
IP140SG | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | IP7805LCC4 vs IP140SG |
SA78MHV05CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | IP7805LCC4 vs SA78MHV05CU |
IP140SMD1-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7805LCC4 vs IP140SMD1-05 |
IP140LCC4-05 | 5V FIXED POSITIVE REGULATOR, CQCC15, CERAMIC, LCC-18/15 | TT Electronics Power and Hybrid / Semelab Limited | IP7805LCC4 vs IP140LCC4-05 |
IP7805ALCC4 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | IP7805LCC4 vs IP7805ALCC4 |
LM140SG-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7805LCC4 vs LM140SG-05 |
LM140G-05-883B | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | IP7805LCC4 vs LM140G-05-883B |
UA78MHV05CDB | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | IP7805LCC4 vs UA78MHV05CDB |
78D05LG-TM3-T | Fixed Positive Standard Regulator, 5VBIPolar, TO-251, 3 PIN | Unisonic Technologies Co Ltd | IP7805LCC4 vs 78D05LG-TM3-T |