Part Details for IP4284CZ10-TBR by Nexperia
Overview of IP4284CZ10-TBR by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP4284CZ10-TBR
IP4284CZ10-TBR CAD Models
IP4284CZ10-TBR Part Data Attributes
|
IP4284CZ10-TBR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4284CZ10-TBR
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-N10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IP4284CZ10-TBR
This table gives cross-reference parts and alternative options found for IP4284CZ10-TBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4284CZ10-TBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4284CZ10-TBR,115 | IP4284CZ10-TBR; IP4284CZ10-TT - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin | Nexperia | IP4284CZ10-TBR vs IP4284CZ10-TBR,115 |
IP4284CZ10-TBR,115 | IP4284CZ10-TBR; IP4284CZ10-TT - ESD protection for ultra high-speed interfaces DFN 10-Pin | NXP Semiconductors | IP4284CZ10-TBR vs IP4284CZ10-TBR,115 |