Part Details for IP4284CZ10-TBR,115 by NXP Semiconductors
Overview of IP4284CZ10-TBR,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP4284CZ10-TBR,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IP4284 - Trans Voltage Suppressor Diode, Unidirectional, Silicon ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 49 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for IP4284CZ10-TBR,115
IP4284CZ10-TBR,115 CAD Models
IP4284CZ10-TBR,115 Part Data Attributes
|
IP4284CZ10-TBR,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4284CZ10-TBR,115
NXP Semiconductors
IP4284CZ10-TBR; IP4284CZ10-TT - ESD protection for ultra high-speed interfaces DFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 2.50 X 1 MM, 0.50 MM HEIGHT, GREEN, ULTRA THIN, PLASTIC, XSON-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1176-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IP4284CZ10-TBR,115
This table gives cross-reference parts and alternative options found for IP4284CZ10-TBR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4284CZ10-TBR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4284CZ10-TBR,115 | IP4284CZ10-TBR; IP4284CZ10-TT - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin | Nexperia | IP4284CZ10-TBR,115 vs IP4284CZ10-TBR,115 |
IP4284CZ10-TBR | Trans Voltage Suppressor Diode | Nexperia | IP4284CZ10-TBR,115 vs IP4284CZ10-TBR |