Part Details for IP3R19K-05R1 by TT Electronics Resistors
Overview of IP3R19K-05R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Part Details for IP3R19K-05R1
IP3R19K-05R1 CAD Models
IP3R19K-05R1 Part Data Attributes
|
IP3R19K-05R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP3R19K-05R1
TT Electronics Resistors
Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for IP3R19K-05R1
This table gives cross-reference parts and alternative options found for IP3R19K-05R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3R19K-05R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP1R19K-05 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP3R19K-05R1 vs IP1R19K-05 |
LM120K-5.0/883 | IC VREG 5 V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | IP3R19K-05R1 vs LM120K-5.0/883 |
IP3R19K-05/883B | Fixed Negative Standard Regulator, 5V, MBFM2, | TT Electronics Resistors | IP3R19K-05R1 vs IP3R19K-05/883B |
IP120AK-05-883BR1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | IP3R19K-05R1 vs IP120AK-05-883BR1 |
LM7905KR1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | IP3R19K-05R1 vs LM7905KR1 |
5962-8874601YX | Fixed Negative Standard Regulator, 5V, MBFM2, | International Rectifier | IP3R19K-05R1 vs 5962-8874601YX |
M38510/11507BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corporation | IP3R19K-05R1 vs M38510/11507BYA |
5962-3811507BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | IP3R19K-05R1 vs 5962-3811507BYX |
IP3R17AK-05/883B | Fixed Negative Standard Regulator, 5V, MBFM2, | TT Electronics Resistors | IP3R19K-05R1 vs IP3R17AK-05/883B |
M38510/11505BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corporation | IP3R19K-05R1 vs M38510/11505BYA |