Part Details for IP2524BD by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP2524BD by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IP2524BD
IP2524BD CAD Models
IP2524BD Part Data Attributes
|
IP2524BD
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP2524BD
TT Electronics Power and Hybrid / Semelab Limited
0.05A SWITCHING CONTROLLER, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6764 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IP2524BD
This table gives cross-reference parts and alternative options found for IP2524BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP2524BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3524BD-16 | 0.2A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | TT Electronics Power and Hybrid / Semelab Limited | IP2524BD vs IP3524BD-16 |
IP3524BD | 0.05A SWITCHING CONTROLLER, PDSO16, SOIC-16 | TT Electronics Power and Hybrid / Semelab Limited | IP2524BD vs IP3524BD |
IP2524BD-16 | Switching Controller, Current-mode, 0.2A, 700kHz Switching Freq-Max, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | TT Electronics Resistors | IP2524BD vs IP2524BD-16 |