There are no models available for this part yet.
Overview of IP350VR3 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for IP350VR3 by TT Electronics Resistors
Part Data Attributes for IP350VR3 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input-Output Voltage Differential-Max
|
35 V
|
Input-Output Voltage Differential-Min
|
3 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
35 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for IP350VR3
This table gives cross-reference parts and alternative options found for IP350VR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP350VR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP150V | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350VR3 vs IP150V |
IP150AV | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | IP350VR3 vs IP150AV |
IP150V | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | IP350VR3 vs IP150V |
IP250V | ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350VR3 vs IP250V |
IP350AV | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-218, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350VR3 vs IP350AV |
IP150AV | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350VR3 vs IP150AV |
IP350AV | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-218, 3 PIN | TT Electronics Resistors | IP350VR3 vs IP350AV |
IP350AVR3 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-218, 3 PIN | TT Electronics Resistors | IP350VR3 vs IP350AVR3 |
IP250V | Adjustable Positive Standard Regulator, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | IP350VR3 vs IP250V |