There are no models available for this part yet.
Overview of LM350V by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM350V by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for LM350V by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMELAB LTD
|
Part Package Code
|
TO-247
|
Package Description
|
TO-247,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Output Current1-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-247
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for LM350V
This table gives cross-reference parts and alternative options found for LM350V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM350V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP350AVR3 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-218, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM350V vs IP350AVR3 |
IP250V | Adjustable Positive Standard Regulator, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | LM350V vs IP250V |
IP350VR3 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-218, 3 PIN | TT Electronics Resistors | LM350V vs IP350VR3 |
IP350AV | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-218, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM350V vs IP350AV |
IP250V | ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM350V vs IP250V |
LM350V | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-247, 3 PIN | TT Electronics Resistors | LM350V vs LM350V |
IP350VR3 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-218, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM350V vs IP350VR3 |
IP150V | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | LM350V vs IP150V |
IP350AVR3 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-218, 3 PIN | TT Electronics Resistors | LM350V vs IP350AVR3 |