Part Details for IP137SMD by TT Electronics Resistors
Overview of IP137SMD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP137SMD
IP137SMD CAD Models
IP137SMD Part Data Attributes
|
IP137SMD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP137SMD
TT Electronics Resistors
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CBCC3, HERMETIC SEALED, CERAMIC, TO-276AB, SMD1-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | BCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-CBCC-B3 | |
Length | 15.875 mm | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.6 mm | |
Surface Mount | YES | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for IP137SMD
This table gives cross-reference parts and alternative options found for IP137SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703406TA | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, CSFM3, GLASS, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137SMD vs 7703406TA |
7703406UA | Adjustable Negative Standard Regulator, -1.2V Min, -37V Max, BIPolar, CSFM3, | Microsemi Corporation | IP137SMD vs 7703406UA |
LM337HVT | Adjustable Negative Standard Regulator, 1.25V Min, 50V Max, PSFM3, TO-220, 3 PIN | TT Electronics Resistors | IP137SMD vs LM337HVT |
LM137AGR1 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137SMD vs LM137AGR1 |
7703406TX | Adjustable Negative Standard Regulator, | Omnirel Corp | IP137SMD vs 7703406TX |
7703408UA | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, CSFM3, GLASS, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137SMD vs 7703408UA |
77034062X | Adjustable Negative Standard Regulator, | Omnirel Corp | IP137SMD vs 77034062X |
7703404UX | Adjustable Negative Standard Regulator, | Omnirel Corp | IP137SMD vs 7703404UX |
FM137AS7 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | IP137SMD vs FM137AS7 |
LM337MBT | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, | Motorola Semiconductor Products | IP137SMD vs LM337MBT |