There are no models available for this part yet.
Overview of IP137G-883BR1 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
CAD Models for IP137G-883BR1 by TT Electronics Resistors
Part Data Attributes for IP137G-883BR1 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
TO-257,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
JESD-30 Code
|
R-MSFM-P3
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Package Body Material
|
METAL
|
Package Code
|
TO-257
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Alternate Parts for IP137G-883BR1
This table gives cross-reference parts and alternative options found for IP137G-883BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137G-883BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP137GR1 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137G-883BR1 vs IP137GR1 |
7703403UX | Adjustable Negative Standard Regulator, | Omnirel Corp | IP137G-883BR1 vs 7703403UX |
7703406UC | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Microsemi Corporation | IP137G-883BR1 vs 7703406UC |
7703406UX | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CSFM3, TO-257, 3 PIN | Linfinity Microelectronics | IP137G-883BR1 vs 7703406UX |
7703403TA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Unitrode Corp (RETIRED) | IP137G-883BR1 vs 7703403TA |
7703406UA | Adjustable Negative Standard Regulator, -1.2V Min, -37V Max, BIPolar, | Omnirel Corp | IP137G-883BR1 vs 7703406UA |
7703403TA | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, CSFM3, GLASS, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137G-883BR1 vs 7703403TA |
IP137AIG-DESC | 1.25 V-40V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137G-883BR1 vs IP137AIG-DESC |
7703406UX | 1.2 V-1.3V ADJUSTABLE NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137G-883BR1 vs 7703406UX |
7703406UA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Minco Technology Labs LLC | IP137G-883BR1 vs 7703406UA |