There are no models available for this part yet.
Overview of IP137AG-883B by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
CAD Models for IP137AG-883B by TT Electronics Resistors
Part Data Attributes for IP137AG-883B by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
TO-257,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
JESD-30 Code
|
R-MSFM-P3
|
JESD-609 Code
|
e0
|
Length
|
10.54 mm
|
Load Regulation-Max(%)
|
4%
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
37 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
METAL
|
Package Code
|
TO-257
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
16.89 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Width
|
4.955 mm
|
Alternate Parts for IP137AG-883B
This table gives cross-reference parts and alternative options found for IP137AG-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137AG-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM137-220MR1 | 1.25 V-37V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AG-883B vs LM137-220MR1 |
7703403UA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Minco Technology Labs LLC | IP137AG-883B vs 7703403UA |
SG137IG/DESC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257, 3 PIN | Microsemi Corporation | IP137AG-883B vs SG137IG/DESC |
IP137IGR1 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Resistors | IP137AG-883B vs IP137IGR1 |
LM137-220M-BR1 | ADJUSTABLE NEGATIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AG-883B vs LM137-220M-BR1 |
7703406TX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max | Microchip Technology Inc | IP137AG-883B vs 7703406TX |
7703406UA | Adjustable Negative Standard Regulator, -1.2V Min, -37V Max, BIPolar, CSFM3, | Microsemi Corporation | IP137AG-883B vs 7703406UA |
7703406UA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Spectrum Microwave | IP137AG-883B vs 7703406UA |
7703406UX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Micross Components | IP137AG-883B vs 7703406UX |
IP137IG-DESC | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AG-883B vs IP137IG-DESC |