IP120MAH-12-OS2
Description: Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN

Overview of IP120MAH-12-OS2 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IP120MAH-12-OS2 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP120MAH-12-OS2 by TT Electronics Resistors

IP120MAH-12-OS2
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-39,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
O-MBCY-W3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
12.12 V
Output Voltage1-Min
11.88 V
Output Voltage1-Nom
12 V
Package Body Material
METAL
Package Code
TO-39
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
Want to compare parts?
  1. IP120MAH-12-OS2
    TT Electronics Resistors
    Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN
    VS

Alternate Parts for IP120MAH-12-OS2

This table gives cross-reference parts and alternative options found for IP120MAH-12-OS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP120MAH-12-OS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM79M12AHR1 Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP120MAH-12-OS2 vs LM79M12AHR1
IP79M12H-883B 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120MAH-12-OS2 vs IP79M12H-883B
IP120MH-12-BSS2 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120MAH-12-OS2 vs IP120MH-12-BSS2
IP120MH-12 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120MAH-12-OS2 vs IP120MH-12
LM79M12AH Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP120MAH-12-OS2 vs LM79M12AH
IP79M12AH-883B 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120MAH-12-OS2 vs IP79M12AH-883B
5962-8874701XA 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120MAH-12-OS2 vs 5962-8874701XA
LM120H-12-BSS2 Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP120MAH-12-OS2 vs LM120H-12-BSS2
IP120MH-12-883BR1 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120MAH-12-OS2 vs IP120MH-12-883BR1
IP79M12HE4 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120MAH-12-OS2 vs IP79M12HE4
Part Number Description Manufacturer Compare
LM79M12H 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120MAH-12-OS2 vs LM79M12H
SG7912AT/883C Regulator, 1 Output, BIPolar, MBCY3, Linfinity Microelectronics IP120MAH-12-OS2 vs SG7912AT/883C
IP79M12AH 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120MAH-12-OS2 vs IP79M12AH
IP79M12AH Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP120MAH-12-OS2 vs IP79M12AH
IP120MAH-12-883B Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP120MAH-12-OS2 vs IP120MAH-12-883B
LM79M12H Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP120MAH-12-OS2 vs LM79M12H
IP120MAH-12-BSS2 Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP120MAH-12-OS2 vs IP120MAH-12-BSS2
IP120MAH-12-883B 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120MAH-12-OS2 vs IP120MAH-12-883B
IP79M12H-BSS2 Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP120MAH-12-OS2 vs IP79M12H-BSS2
LM120MH-12R1 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120MAH-12-OS2 vs LM120MH-12R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP120MAH-12-OS2 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP120MAH-12-OS2 by TT Electronics Resistors

  • Please alert me when IP120MAH-12-OS2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP120MAH-12-OS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP120MAH-12-OS2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP120MAH-12-OS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP120MAH-12-OS2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP120MAH-12-OS2 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: