Part Details for LM79M12AHR1 by TT Electronics Resistors
Overview of LM79M12AHR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM79M12AHR1
LM79M12AHR1 CAD Models
LM79M12AHR1 Part Data Attributes
|
LM79M12AHR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM79M12AHR1
TT Electronics Resistors
Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM79M12AHR1
This table gives cross-reference parts and alternative options found for LM79M12AHR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79M12AHR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP120MAH-12 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | LM79M12AHR1 vs IP120MAH-12 |
IP120MH-12-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | LM79M12AHR1 vs IP120MH-12-BSS2 |
LM7912CK | National Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM3 | LM79M12AHR1 vs LM7912CK |
IP120MH-12R1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | LM79M12AHR1 vs IP120MH-12R1 |
SG7912AT/DESC | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | LM79M12AHR1 vs SG7912AT/DESC |
SG7912T | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, MBCY3 | LM79M12AHR1 vs SG7912T |