IP120K-15-BSS2
Description: Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN

Overview of IP120K-15-BSS2 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IP120K-15-BSS2 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP120K-15-BSS2 by TT Electronics Resistors

IP120K-15-BSS2
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-3,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
O-MBFM-P2
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
15.6 V
Output Voltage1-Min
14.4 V
Output Voltage1-Nom
15 V
Package Body Material
METAL
Package Code
TO-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4%
Want to compare parts?
  1. IP120K-15-BSS2
    TT Electronics Resistors
    Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN
    VS

Alternate Parts for IP120K-15-BSS2

This table gives cross-reference parts and alternative options found for IP120K-15-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP120K-15-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IP3R19K-15R1 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP120K-15-BSS2 vs IP3R19K-15R1
SG7915K/883B Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2 Microchip Technology Inc IP120K-15-BSS2 vs SG7915K/883B
OM1915NKM Fixed Negative Standard Regulator, 15V, MBFM2, METAL, TO-3, 2 PIN International Rectifier IP120K-15-BSS2 vs OM1915NKM
IP1R19K-15-883BR1 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120K-15-BSS2 vs IP1R19K-15-883BR1
SG7915AK/DESC Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2 Microchip Technology Inc IP120K-15-BSS2 vs SG7915AK/DESC
LM320K-15/NOPB IC VREG 15 V FIXED NEGATIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 3 PIN, Fixed Negative Single Output Standard Regulator National Semiconductor Corporation IP120K-15-BSS2 vs LM320K-15/NOPB
LM7915AKR1 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120K-15-BSS2 vs LM7915AKR1
IP120K-15R1 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP120K-15-BSS2 vs IP120K-15R1
IP7915AK-DESC Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP120K-15-BSS2 vs IP7915AK-DESC
IP3R19AK-15 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP120K-15-BSS2 vs IP3R19AK-15
Part Number Description Manufacturer Compare
UC7905AK/883BC Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, Unitrode Corp (RETIRED) IP120K-15-BSS2 vs UC7905AK/883BC
LM120K-12 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP120K-15-BSS2 vs LM120K-12
LM7905AG-OS2 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120K-15-BSS2 vs LM7905AG-OS2
LM120H-12/883B 12V FIXED NEGATIVE REGULATOR, MBCY3 Texas Instruments IP120K-15-BSS2 vs LM120H-12/883B
IP1R17K-15-883B Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP120K-15-BSS2 vs IP1R17K-15-883B
SG7905IG/883B Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3 Microchip Technology Inc IP120K-15-BSS2 vs SG7905IG/883B
IP7912GR1 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP120K-15-BSS2 vs IP7912GR1
LM120AK-05 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP120K-15-BSS2 vs LM120AK-05
IP120MAH-15-883BR1 Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP120K-15-BSS2 vs IP120MAH-15-883BR1
LM120AK-12 Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP120K-15-BSS2 vs LM120AK-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP120K-15-BSS2 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP120K-15-BSS2 by TT Electronics Resistors

  • Please alert me when IP120K-15-BSS2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP120K-15-BSS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP120K-15-BSS2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP120K-15-BSS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP120K-15-BSS2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP120K-15-BSS2 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: