IP1R17K-15-883B
Description: Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN

Overview of IP1R17K-15-883B by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

CAD Models for IP1R17K-15-883B by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP1R17K-15-883B by TT Electronics Resistors

IP1R17K-15-883B
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-3,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
O-MBFM-P2
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
3 A
Output Voltage1-Max
15.6 V
Output Voltage1-Min
14.4 V
Output Voltage1-Nom
15 V
Package Body Material
METAL
Package Code
TO-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4%
Want to compare parts?
  1. IP1R17K-15-883B
    TT Electronics Resistors
    Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN
    VS

Alternate Parts for IP1R17K-15-883B

This table gives cross-reference parts and alternative options found for IP1R17K-15-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1R17K-15-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IP7915AK-BSS2 Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP1R17K-15-883B vs IP7915AK-BSS2
SG120-15K Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2, METAL CAN, TO-3, 3 PIN Microsemi Corporation IP1R17K-15-883B vs SG120-15K
IP3R19AK-15/883B 15V FIXED NEGATIVE REGULATOR, MBFM2 TT Electronics Power and Hybrid / Semelab Limited IP1R17K-15-883B vs IP3R19AK-15/883B
IP7915AK-883B Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP1R17K-15-883B vs IP7915AK-883B
IP1R19K-15-883BR1 Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP1R17K-15-883B vs IP1R19K-15-883BR1
5962-8874801YX Fixed Negative Standard Regulator, 15V, MBFM2, METAL, TO-3, 2 PIN International Rectifier IP1R17K-15-883B vs 5962-8874801YX
IP120K-15-DESC 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP1R17K-15-883B vs IP120K-15-DESC
IP3R19AK-15R1 Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 2 PIN TT Electronics Resistors IP1R17K-15-883B vs IP3R19AK-15R1
IP1R19K-15R1 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP1R17K-15-883B vs IP1R19K-15R1
IP120AK-15-883B Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP1R17K-15-883B vs IP120AK-15-883B
Part Number Description Manufacturer Compare
L7912CP Negative voltage regulators STMicroelectronics IP1R17K-15-883B vs L7912CP
IP79M15AH 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP1R17K-15-883B vs IP79M15AH
IP7915AK-883B Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP1R17K-15-883B vs IP7915AK-883B
M38510/11507BYA Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 Microchip Technology Inc IP1R17K-15-883B vs M38510/11507BYA
UC7912CK Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, Unitrode Corporation IP1R17K-15-883B vs UC7912CK
5962-8874601UA Fixed Negative Standard Regulator, 5V, BIPolar, MSFM3, Omnirel Corp IP1R17K-15-883B vs 5962-8874601UA
IP1R17K-05-883BR1 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP1R17K-15-883B vs IP1R17K-05-883BR1
IP120MH-15-883B Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP1R17K-15-883B vs IP120MH-15-883B
5962-8874601UA Fixed Negative Standard Regulator, 5V, BIPolar Microchip Technology Inc IP1R17K-15-883B vs 5962-8874601UA
LM120K-15 IC VREG 15 V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Fixed Negative Single Output Standard Regulator National Semiconductor Corporation IP1R17K-15-883B vs LM120K-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP1R17K-15-883B by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP1R17K-15-883B by TT Electronics Resistors

  • Please alert me when IP1R17K-15-883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP1R17K-15-883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP1R17K-15-883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP1R17K-15-883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP1R17K-15-883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP1R17K-15-883B by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: