Part Details for IP120AG-15-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP120AG-15-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP120AG-15-BSS2
IP120AG-15-BSS2 CAD Models
IP120AG-15-BSS2 Part Data Attributes
|
IP120AG-15-BSS2
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP120AG-15-BSS2
TT Electronics Power and Hybrid / Semelab Limited
15V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.15 V | |
Output Voltage1-Min | 14.85 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP120AG-15-BSS2
This table gives cross-reference parts and alternative options found for IP120AG-15-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP120AG-15-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874801TA | Fixed Negative Standard Regulator, 15V, BIPolar, MSFM3, | Omnirel Corp | IP120AG-15-BSS2 vs 5962-8874801TA |
IP7915GR1 | 15V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP120AG-15-BSS2 vs IP7915GR1 |
LM120G-15R1 | Fixed Negative Standard Regulator, 15V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP120AG-15-BSS2 vs LM120G-15R1 |
5962-8874801TX | Fixed Negative Standard Regulator, 15V, MSFM3, | Unitrode Corp (RETIRED) | IP120AG-15-BSS2 vs 5962-8874801TX |
IP120AG-15-883B | Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP120AG-15-BSS2 vs IP120AG-15-883B |
IP120AG-15-BSS2 | Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP120AG-15-BSS2 vs IP120AG-15-BSS2 |
IP120G-15-883BR1 | Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP120AG-15-BSS2 vs IP120G-15-883BR1 |
IP1R17G-15-883BR1 | Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP120AG-15-BSS2 vs IP1R17G-15-883BR1 |
LM7915-220M | 15V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP120AG-15-BSS2 vs LM7915-220M |
IP7915AG-883BR1 | 15V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP120AG-15-BSS2 vs IP7915AG-883BR1 |