IP117MAHVH-883BR1
Description: Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN

Overview of IP117MAHVH-883BR1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IP117MAHVH-883BR1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP117MAHVH-883BR1 by TT Electronics Resistors

IP117MAHVH-883BR1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-39,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
Package Body Material
METAL
Package Code
TO-39
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. IP117MAHVH-883BR1
    TT Electronics Resistors
    Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN
    VS

Alternate Parts for IP117MAHVH-883BR1

This table gives cross-reference parts and alternative options found for IP117MAHVH-883BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP117MAHVH-883BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7703402XX Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBCY3, Omnirel Corp IP117MAHVH-883BR1 vs 7703402XX
SG117HVT-DESC Adjustable Positive LDO Regulator, 1.25V Min, 57V Max, BIPolar, MBCY3 Microchip Technology Inc IP117MAHVH-883BR1 vs SG117HVT-DESC
7703402XA Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBCY3, TO-39, 3 PIN Micross Components IP117MAHVH-883BR1 vs 7703402XA
LM117HVHR1 Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, TO-39, 3 PIN TT Electronics Resistors IP117MAHVH-883BR1 vs LM117HVHR1
IP317MHVH ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP117MAHVH-883BR1 vs IP317MHVH
7703402XA Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP117MAHVH-883BR1 vs 7703402XA
LM117MHVHR1 ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP117MAHVH-883BR1 vs LM117MHVHR1
IP117MHVH-BSS2 Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP117MAHVH-883BR1 vs IP117MHVH-BSS2
LM117HVH 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, BCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP117MAHVH-883BR1 vs LM117HVH
IP117MAHVH-883BR1 ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP117MAHVH-883BR1 vs IP117MAHVH-883BR1
Part Number Description Manufacturer Compare
7703405XA Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3 Microchip Technology Inc IP117MAHVH-883BR1 vs 7703405XA
LM117AHVSMD1 Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, CBCC3, CERAMIC, SMD-1, 3 PIN TT Electronics Resistors IP117MAHVH-883BR1 vs LM117AHVSMD1
LM317H 1.5-A, 40-V, adjustable linear voltage regulator 3-TO 0 to 0 Texas Instruments IP117MAHVH-883BR1 vs LM317H
IP150GR1 Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MSFM3, TO-257, 3 PIN TT Electronics Resistors IP117MAHVH-883BR1 vs IP150GR1
IP117AHVT 1.25 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP117MAHVH-883BR1 vs IP117AHVT
7703402ZX Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 Micross Components IP117MAHVH-883BR1 vs 7703402ZX
UC150AK/883BC Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, TO-3 Unitrode Corp (RETIRED) IP117MAHVH-883BR1 vs UC150AK/883BC
SP317V-L Adjustable Positive Standard Regulator, 1.25V Min, 13.8V Max, BIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN Exar Corporation IP117MAHVH-883BR1 vs SP317V-L
IP317AHVT Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, PSFM3, PLASTIC, TO-220, 3 PIN TT Electronics Resistors IP117MAHVH-883BR1 vs IP317AHVT
IP150KR1 Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 2 PIN TT Electronics Resistors IP117MAHVH-883BR1 vs IP150KR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP117MAHVH-883BR1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP117MAHVH-883BR1 by TT Electronics Resistors

  • Please alert me when IP117MAHVH-883BR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP117MAHVH-883BR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP117MAHVH-883BR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP117MAHVH-883BR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP117MAHVH-883BR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP117MAHVH-883BR1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: