Drivers And Interfaces
INT202TFI1
Power Integrations
Description: Buffer/Inverter Based MOSFET Driver, 0.3A, PDSO8, 0.150 INCH, PLASTIC, SO-8

Overview of INT202TFI1 by Power Integrations

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for INT202TFI1 by Power Integrations
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for INT202TFI1 by Power Integrations

INT202TFI1
Power Integrations
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
NO
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
0.3 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max
3 mA
Supply Voltage-Max
16 V
Supply Voltage-Min
10 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Turn-off Time
1 µs
Turn-on Time
1 µs
Want to compare parts?
  1. INT202TFI1
    Power Integrations
    Buffer/Inverter Based MOSFET Driver, 0.3A, PDSO8, 0.150 INCH, PLASTIC, SO-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INT202TFI1 by Power Integrations.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INT202TFI1 by Power Integrations

Select Manufacturer
Which Manufacturer of INT202TFI1 would you like to use for your alert(s)?
  • Please alert me when INT202TFI1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INT202TFI1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INT202TFI1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INT202TFI1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INT202TFI1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INT202TFI1 by Power Integrations

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: