INA592IDR
Texas Instruments
Description: High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 8-SOIC -40 to 125

Overview of INA592IDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for INA592IDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-INA592IDRCT-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1276
In Stock
  • 1 $3.2100
  • 10 $2.8870
  • 25 $2.7292
  • 100 $2.3654
  • 250 $2.2441
  • 500 $2.0136
  • 1,000 $1.6982
  • 3,000 $1.6133
  • 6,000 $1.5527
$1.5527 / $3.2100 Buy Now
DISTI # 595-INA592IDR
Mouser Electronics Differential Amplifiers High-precision (40-uV offset), 2-MHz, 88-dB CMRR, low-power, e-trim difference amplifier 8-SOIC -40 to 125 RoHS: Compliant 6636
  • 1 $3.2100
  • 10 $2.7300
  • 100 $2.3700
  • 250 $2.2500
  • 500 $2.0200
  • 1,000 $1.7000
  • 3,000 $1.6100
$1.6100 / $3.2100 Buy Now

CAD Models for INA592IDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA592IDR by Texas Instruments

INA592IDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
Date Of Intro
2020-12-05
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Bandwidth (3dB)-Nom
0.8 MHz
Common-mode Reject Ratio-Min
88 dB
Common-mode Reject Ratio-Nom
84 dB
Frequency Compensation
NO
Input Offset Voltage-Max
40 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.905 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUT LINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
Slew Rate-Nom
18 V/us
Supply Current-Max
1.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2000
Voltage Gain-Max
2
Voltage Gain-Min
0.5
Wideband
NO
Width
3.895 mm
Want to compare parts?
  1. INA592IDR
    Texas Instruments
    High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for INA592IDR

This table gives cross-reference parts and alternative options found for INA592IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA592IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA592IDRCR High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 10-VSON -40 to 125 Texas Instruments INA592IDR vs INA592IDRCR
INA592IDRCT High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 10-VSON -40 to 125 Texas Instruments INA592IDR vs INA592IDRCT
INA592IDGKT High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 8-VSSOP -40 to 125 Texas Instruments INA592IDR vs INA592IDGKT
INA592IDGKR High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 8-VSSOP -40 to 125 Texas Instruments INA592IDR vs INA592IDGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA592IDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA592IDR by Texas Instruments

  • Please alert me when INA592IDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA592IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA592IDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA592IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA592IDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA592IDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: