Amplifier Circuits
INA592IDGKR
Texas Instruments
Description: High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 8-VSSOP -40 to 125

Overview of INA592IDGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
INA592IDGKR Texas Instruments High-precision, wide-bandwidth e-trim difference amplifier 8-VSSOP -40 to 125

Price & Stock for INA592IDGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-INA592IDGKRCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3605
In Stock
  • 1 $3.2100
  • 10 $2.8870
  • 25 $2.7292
  • 100 $2.3654
  • 250 $2.2441
  • 500 $2.0136
  • 1,000 $1.6982
  • 2,500 $1.5012
$1.5012 / $3.2100 Buy Now
DISTI # 595-INA592IDGKR
Mouser Electronics Differential Amplifiers High-precision (40-uV offset), 2-MHz, 88-dB CMRR, low-power, e-trim difference amplifier 8-VSSOP -40 to 125 RoHS: Compliant 3737
  • 1 $3.2100
  • 10 $2.7300
  • 100 $2.3700
  • 250 $2.2400
  • 500 $2.0100
  • 1,000 $1.7000
  • 2,500 $1.5000
$1.5000 / $3.2100 Buy Now
DISTI # INA592IDGKR
TME IC: differential amplifier, Ch: 1, VSSOP8, Features: precision Min Qty: 1 0
  • 1 $3.6200
  • 10 $3.2700
  • 25 $2.9300
  • 100 $2.6000
  • 250 $2.5000
  • 500 $2.3200
  • 1,000 $2.2400
  • 2,500 $2.1300
$2.1300 / $3.6200 RFQ

CAD Models for INA592IDGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA592IDGKR by Texas Instruments

INA592IDGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2018-10-25
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min
88 dB
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
40 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Slew Rate-Nom
18 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2000
Voltage Gain-Max
2
Voltage Gain-Min
0.5
Width
3 mm
Want to compare parts?
  1. INA592IDGKR
    Texas Instruments
    High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for INA592IDGKR

This table gives cross-reference parts and alternative options found for INA592IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA592IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA592IDGKT High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 8-VSSOP -40 to 125 Texas Instruments INA592IDGKR vs INA592IDGKT
Part Number Description Manufacturer Compare
INA592IDGKT High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 8-VSSOP -40 to 125 Texas Instruments INA592IDGKR vs INA592IDGKT
INA592IDR High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 8-SOIC -40 to 125 Texas Instruments INA592IDGKR vs INA592IDR
INA592IDRCR High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 10-VSON -40 to 125 Texas Instruments INA592IDGKR vs INA592IDRCR
INA592IDRCT High-precision (40-µV offset), 2-MHz, 88-dB CMRR, low-power, e-trim™ difference amplifier 10-VSON -40 to 125 Texas Instruments INA592IDGKR vs INA592IDRCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA592IDGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA592IDGKR by Texas Instruments

  • Please alert me when INA592IDGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA592IDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA592IDGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA592IDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA592IDGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA592IDGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: