-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA199B1RSWRCT-ND
|
DigiKey | IC CURRENT SENSE 1.5% 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10863 In Stock |
|
$0.2146 / $0.6400 | Buy Now |
DISTI #
595-INA199B1RSWR
|
Mouser Electronics | Current Sense Amplifiers VOUT Hi/Lo Side Bi-Direct Zero-Drift RoHS: Compliant | 5907 |
|
$0.2010 / $0.6100 | Buy Now |
|
Bristol Electronics | 59188 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PQCC10 | 5 |
|
$0.4524 | Buy Now |
DISTI #
INA199B1RSWR
|
TME | IC: instrumentation amplifier, 80kHz, Ch: 1, UQFN10, 50V/V, 5uV Min Qty: 1 | 0 |
|
$0.2790 / $0.7250 | RFQ |
|
Ameya Holding Limited | IC OPAMP CURR SENSE 80KHZ 10UQFN | 686240 |
|
RFQ | |
|
LCSC | UQFN-10(1.4x1.8) Current-Sensing Amplifiers ROHS | 960 |
|
$0.2307 / $0.4267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA199B1RSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA199B1RSWR
Texas Instruments
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for INA199B1RSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA199B1RSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA199B1QDCKRQ1 | AEC-Q100, 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA199B1RSWR vs INA199B1QDCKRQ1 |
INA199A1RSWT | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | Texas Instruments | INA199B1RSWR vs INA199A1RSWT |
ADL5317ACPZ-WP | Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor | Analog Devices Inc | INA199B1RSWR vs ADL5317ACPZ-WP |
ADL5317ACPZ-REEL7 | Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor | Analog Devices Inc | INA199B1RSWR vs ADL5317ACPZ-REEL7 |
INA199B1DCKT | 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA199B1RSWR vs INA199B1DCKT |
INA199A1DCKR | 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA199B1RSWR vs INA199A1DCKR |
ADL5317ACPZ-WP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | Rochester Electronics LLC | INA199B1RSWR vs ADL5317ACPZ-WP |
ADL5317ACPZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | Rochester Electronics LLC | INA199B1RSWR vs ADL5317ACPZ-REEL7 |