Part Details for ADL5317ACPZ-WP by Analog Devices Inc
Overview of ADL5317ACPZ-WP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL5317ACPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AVALANCHE PHOTODIODE Bias Controller and Wide Range (5nA to 5mA) Current Monitor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6336 |
|
$5.4300 / $6.3900 | Buy Now |
Part Details for ADL5317ACPZ-WP
ADL5317ACPZ-WP CAD Models
ADL5317ACPZ-WP Part Data Attributes:
|
ADL5317ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5317ACPZ-WP
Analog Devices Inc
Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ADL5317ACPZ-WP
This table gives cross-reference parts and alternative options found for ADL5317ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5317ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5317ACPZ-WP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | Rochester Electronics LLC | ADL5317ACPZ-WP vs ADL5317ACPZ-WP |
ADL5317ACPZ-REEL7 | Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor | Analog Devices Inc | ADL5317ACPZ-WP vs ADL5317ACPZ-REEL7 |