-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6851
|
Newark | Amp Instrumentation, Soic14, 163, No. Of Amplifiers:3 Amplifier, Input Offset Voltage:250Μv, Slew Rate:15V/Μs, Bandwidth:800Khz, Supply Voltage Range:± 4.5V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Amplifier Rohs Compliant: Yes |Texas Instruments INA163UA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
INA163UA-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2065 In Stock |
|
$4.4392 / $7.5100 | Buy Now |
DISTI #
595-INA163UA
|
Mouser Electronics | Instrumentation Amplifiers Low-Noise Low-Distortion RoHS: Compliant | 1008 |
|
$4.4600 / $8.0000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
INA163UA
|
TME | IC: instrumentation amplifier, 800kHz, Ch: 1, SO14, 1V/V,10kV/V Min Qty: 1 | 78 |
|
$6.1900 / $8.2200 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 800KHZ 14SOIC | 21253 |
|
$4.6501 / $6.9751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA163UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA163UA
Texas Instruments
Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 3.4 MHz | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 1 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.0006% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Width | 3.9 mm |