Part Details for INA131AU by Burr-Brown Corp
Overview of INA131AU by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for INA131AU
INA131AU CAD Models
INA131AU Part Data Attributes
|
INA131AU
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA131AU
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 0.07MHz Band Width, BIPolar, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 0.07 MHz | |
Common-mode Reject Ratio-Min | 106 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 100 |
Alternate Parts for INA131AU
This table gives cross-reference parts and alternative options found for INA131AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA131AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA131APG4 | Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85 | Texas Instruments | INA131AU vs INA131APG4 |
INA141UG4 | Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC | Texas Instruments | INA131AU vs INA141UG4 |
INA131BPG4 | Precision G = 100 Instrumentation Amplifier 8-PDIP | Texas Instruments | INA131AU vs INA131BPG4 |
INA141UA | Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85 | Texas Instruments | INA131AU vs INA141UA |
INA141UA/2K5 | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, PDSO8, GREEN, SOIC-8 | Burr-Brown Corp | INA131AU vs INA141UA/2K5 |
INA131AP | Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85 | Texas Instruments | INA131AU vs INA131AP |
INA141UAG4 | Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85 | Texas Instruments | INA131AU vs INA141UAG4 |
INA131BP | Precision G = 100 Instrumentation Amplifier 8-PDIP | Texas Instruments | INA131AU vs INA131BP |