-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5947
|
Newark | Ic, Amp Instrumentation, Dip8, 131, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:125Μv, Slew Rate:0.07V/Μs, Bandwidth:70Khz, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA131AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $13.1800 | Buy Now |
DISTI #
INA131AP-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
286 In Stock |
|
$6.2571 / $11.0300 | Buy Now |
DISTI #
595-INA131AP
|
Mouser Electronics | Instrumentation Amplifiers Precision G = 100 Instrumentation Amp RoHS: Compliant | 207 |
|
$6.1600 / $11.0300 | Buy Now |
|
Rochester Electronics | INA131 Precision G = 100 Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 50645 |
|
$5.6900 / $6.6900 | Buy Now |
DISTI #
INA131AP
|
TME | IC: instrumentation amplifier, DIP8, 70kHz, Ch: 1, 0.7V/μs, 25uV Min Qty: 1 | 24 |
|
$8.8500 / $12.8000 | Buy Now |
|
Ameya Holding Limited | PRECISION INST AMP,G=100 Fixed | 470714 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA131AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA131AP
Texas Instruments
Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 0.07 MHz | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 100 | |
Voltage Gain-Nom | 100 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA131AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA131AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA131APG4 | Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85 | Texas Instruments | INA131AP vs INA131APG4 |