Part Details for INA110MD-B by Burr-Brown Corp
Overview of INA110MD-B by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for INA110MD-B
INA110MD-B CAD Models
INA110MD-B Part Data Attributes
|
INA110MD-B
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA110MD-B
Burr-Brown Corp
Instrumentation Amplifier, 1 Func,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | MILITARY |
Alternate Parts for INA110MD-B
This table gives cross-reference parts and alternative options found for INA110MD-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA110MD-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA102AD | Instrumentation Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | INA110MD-B vs PGA102AD |
INA101AD/LAT | Instrumentation Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | INA110MD-B vs INA101AD/LAT |
INA110SD | Instrumentation Amplifier, 1 Func, | Burr-Brown Corp | INA110MD-B vs INA110SD |
PGA205AD | Instrumentation Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | INA110MD-B vs PGA205AD |
INA101MD-B | Instrumentation Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | INA110MD-B vs INA101MD-B |
PGA103D | Instrumentation Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | INA110MD-B vs PGA103D |
INA103AD | Instrumentation Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | INA110MD-B vs INA103AD |