Part Details for INA101AD/LAT by Burr-Brown Corp
Overview of INA101AD/LAT by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for INA101AD/LAT
INA101AD/LAT CAD Models
INA101AD/LAT Part Data Attributes
|
INA101AD/LAT
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA101AD/LAT
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 17 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | OTHER |
Alternate Parts for INA101AD/LAT
This table gives cross-reference parts and alternative options found for INA101AD/LAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA101AD/LAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA102AD | Instrumentation Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | INA101AD/LAT vs PGA102AD |
INA110SD | Instrumentation Amplifier, 1 Func, | Burr-Brown Corp | INA101AD/LAT vs INA110SD |
PGA205AD | Instrumentation Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | INA101AD/LAT vs PGA205AD |
INA101MD-B | Instrumentation Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | INA101AD/LAT vs INA101MD-B |
PGA103D | Instrumentation Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | INA101AD/LAT vs PGA103D |
INA110MD-B | Instrumentation Amplifier, 1 Func, | Burr-Brown Corp | INA101AD/LAT vs INA110MD-B |
INA103AD | Instrumentation Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | INA101AD/LAT vs INA103AD |