Part Details for IMCI-65656V45 by Atmel Corporation
Overview of IMCI-65656V45 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMCI-65656V45
IMCI-65656V45 CAD Models
IMCI-65656V45 Part Data Attributes
|
IMCI-65656V45
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
IMCI-65656V45
Atmel Corporation
32KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T28 | |
Length | 35.555 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IMCI-65656V45
This table gives cross-reference parts and alternative options found for IMCI-65656V45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMCI-65656V45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3E-65756M-5 | Standard SRAM, 32KX8, 45ns, CMOS, PDIP28 | Matra MHS | IMCI-65656V45 vs HM3E-65756M-5 |
IMCI-65656V-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | IMCI-65656V45 vs IMCI-65656V-45 |
CM1I-65656L-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | Matra MHS | IMCI-65656V45 vs CM1I-65656L-45 |
CM1I-65656V45 | 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | IMCI-65656V45 vs CM1I-65656V45 |
IMCI-65656L-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | IMCI-65656V45 vs IMCI-65656L-45 |
MMCI-65656L-45/883 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | Matra MHS | IMCI-65656V45 vs MMCI-65656L-45/883 |
CMCI-65656L-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | IMCI-65656V45 vs CMCI-65656L-45 |
CMCI-65656V-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | IMCI-65656V45 vs CMCI-65656V-45 |
MMCI-65656L45/883 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | IMCI-65656V45 vs MMCI-65656L45/883 |
IM1I-65656V45 | 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | IMCI-65656V45 vs IM1I-65656V45 |