Part Details for IMC1812ER180K by Vishay Intertechnologies
Overview of IMC1812ER180K by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812ER180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812ER180K
|
Avnet Americas | IMC-1812 18 10% ER E3 - Tape and Reel (Alt: IMC1812ER180K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.5316 | Buy Now |
DISTI #
70-IMC1812ER180K
|
Mouser Electronics | RF Inductors - SMD 18uh 10% RoHS: Compliant | 1925 |
|
$0.4610 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$0.4720 | Buy Now |
DISTI #
IMC1812ER180K
|
TTI | RF Inductors - SMD 18uh 10% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3260 / $0.5130 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 480 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for IMC1812ER180K
IMC1812ER180K CAD Models
IMC1812ER180K Part Data Attributes
|
IMC1812ER180K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812ER180K
Vishay Intertechnologies
General Purpose Inductor, 18uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812ER180K
This table gives cross-reference parts and alternative options found for IMC1812ER180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812ER180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812ES180K | General Fixed Inductor, 1 ELEMENT, 18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ER180K vs IMC1812ES180K |
IMC1812ES180K | General Purpose Inductor, 18uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812ER180K vs IMC1812ES180K |
IMC1812RV180K | General Purpose Inductor, 18uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ER180K vs IMC1812RV180K |
IMC1812EB180K | General Fixed Inductor, 1 ELEMENT, 18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ER180K vs IMC1812EB180K |
IMC1812BN180K | General Fixed Inductor, IND,POWDERED IRON,18UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812ER180K vs IMC1812BN180K |
IMC1812BN180K | General Purpose Inductor, 18uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | IMC1812ER180K vs IMC1812BN180K |
IMC1812RV180K | General Fixed Inductor, 1 ELEMENT, 18 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ER180K vs IMC1812RV180K |