There are no models available for this part yet.
Overview of ILS1-67204V-55 by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2044BILS1-30SA4.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator |
CAD Models for ILS1-67204V-55 by Atmel Corporation
Part Data Attributes for ILS1-67204V-55 by Atmel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
QFJ
|
Package Description
|
QCCJ,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
35 ns
|
Cycle Time
|
45 ns
|
JESD-30 Code
|
R-PQCC-J32
|
Length
|
13.97 mm
|
Memory Density
|
9216 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
4096 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1KX9
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.56 mm
|
Supply Current-Max
|
0.12 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Alternate Parts for ILS1-67204V-55
This table gives cross-reference parts and alternative options found for ILS1-67204V-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILS1-67204V-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMS1-67204V-55SHXXX | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PQCC32 | Matra MHS | ILS1-67204V-55 vs AMS1-67204V-55SHXXX |
MT52C4K9A1EJ-20TR | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | ILS1-67204V-55 vs MT52C4K9A1EJ-20TR |
MS76493-35JC | FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | ILS1-67204V-55 vs MS76493-35JC |
CY7C4241-35JI | FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | ILS1-67204V-55 vs CY7C4241-35JI |
CMS1-67204L-55 | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PQCC32 | Matra MHS | ILS1-67204V-55 vs CMS1-67204L-55 |
IDT72041L65J8 | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | ILS1-67204V-55 vs IDT72041L65J8 |
IDT72041L120J | FIFO, 4KX9, 120ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | ILS1-67204V-55 vs IDT72041L120J |
QS7244A-25JR | FIFO, 4KX9, 25ns, Synchronous, CMOS, PQCC32 | Integrated Device Technology Inc | ILS1-67204V-55 vs QS7244A-25JR |
72V241L20J | PLCC-32, Tube | Integrated Device Technology Inc | ILS1-67204V-55 vs 72V241L20J |
IDT72141L50J | FIFO, 4KX9, 50ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | ILS1-67204V-55 vs IDT72141L50J |