ILQ2-X007T
Description: Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16

Overview of ILQ2-X007T by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ILQ2-X007T by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILQ2-X007T by Infineon Technologies AG

ILQ2-X007T
Infineon Technologies AG
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
200%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. ILQ2-X007T
    Infineon Technologies AG
    Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
    VS

Alternate Parts for ILQ2-X007T

This table gives cross-reference parts and alternative options found for ILQ2-X007T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ2-X007T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ILQ2-X007 Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN Vishay Semiconductors ILQ2-X007T vs ILQ2-X007
ILQ2-X007T Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN Vishay Semiconductors ILQ2-X007T vs ILQ2-X007T
ILQ2-X009T Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN Vishay Semiconductors ILQ2-X007T vs ILQ2-X009T
ILQ2-X009 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILQ2-X007T vs ILQ2-X009
ILQ2-X009 Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN Vishay Semiconductors ILQ2-X007T vs ILQ2-X009
ILQ2-X009T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Infineon Technologies AG ILQ2-X007T vs ILQ2-X009T
ILQ2-X009 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Vishay Intertechnologies ILQ2-X007T vs ILQ2-X009
ILQ2-X009T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Vishay Intertechnologies ILQ2-X007T vs ILQ2-X009T
ILQ2-X007 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILQ2-X007T vs ILQ2-X007
ILQ2-X007T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILQ2-X007T vs ILQ2-X007T
Part Number Description Manufacturer Compare
ILQ2-X009T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Vishay Intertechnologies ILQ2-X007T vs ILQ2-X009T
ILQ2-X007 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Infineon Technologies AG ILQ2-X007T vs ILQ2-X007
ILQ2-X009T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Infineon Technologies AG ILQ2-X007T vs ILQ2-X009T
ILQ2-X009 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Infineon Technologies AG ILQ2-X007T vs ILQ2-X009
ILQ2-X007T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILQ2-X007T vs ILQ2-X007T
ILQ2-X007 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILQ2-X007T vs ILQ2-X007
ILQ2-X009 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILQ2-X007T vs ILQ2-X009
ILQ2-X009 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Vishay Intertechnologies ILQ2-X007T vs ILQ2-X009

Related Parts for ILQ2-X007T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILQ2-X007T by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILQ2-X007T by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of ILQ2-X007T would you like to use for your alert(s)?
  • Please alert me when ILQ2-X007T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILQ2-X007T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILQ2-X007T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILQ2-X007T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILQ2-X007T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILQ2-X007T by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: