Part Details for ILQ2-X009T by Infineon Technologies AG
Overview of ILQ2-X009T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ILQ2-X009T
ILQ2-X009T CAD Models
ILQ2-X009T Part Data Attributes
|
ILQ2-X009T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILQ2-X009T
Infineon Technologies AG
Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILQ2-X009T
This table gives cross-reference parts and alternative options found for ILQ2-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ2-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ILQ2-X009T | Siemens | Check for Price | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | ILQ2-X009T vs ILQ2-X009T |
ILQ2-X007 | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN | ILQ2-X009T vs ILQ2-X007 |
ILQ2-X009 | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN | ILQ2-X009T vs ILQ2-X009 |
ILQ2-X009T | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN | ILQ2-X009T vs ILQ2-X009T |