ILD1-X009
Description: Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 8 PIN

Overview of ILD1-X009 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
50010-XX009LF Amphenol Communications Solutions High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch

CAD Models for ILD1-X009 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILD1-X009 by Vishay Semiconductors

ILD1-X009
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
ROHS COMPLIANT, SMD, 8 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
80%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TUBE
Want to compare parts?
  1. ILD1-X009
    Vishay Semiconductors
    Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 8 PIN
    VS

Alternate Parts for ILD1-X009

This table gives cross-reference parts and alternative options found for ILD1-X009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD1-X009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ILD1-X009 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Vishay Intertechnologies ILD1-X009 vs ILD1-X009
ILD1-X009T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Vishay Intertechnologies ILD1-X009 vs ILD1-X009T
ILD1-X009 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens ILD1-X009 vs ILD1-X009
ILD1-X007 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens ILD1-X009 vs ILD1-X007
ILD1-X009T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens ILD1-X009 vs ILD1-X009T
Part Number Description Manufacturer Compare
ILD1-X009T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Vishay Intertechnologies ILD1-X009 vs ILD1-X009T
ILD1-X009T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens ILD1-X009 vs ILD1-X009T
ILD1-X009 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Vishay Intertechnologies ILD1-X009 vs ILD1-X009
ILD1-X007 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens ILD1-X009 vs ILD1-X007
ILD1-X009 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens ILD1-X009 vs ILD1-X009

Related Parts for ILD1-X009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILD1-X009 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILD1-X009 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of ILD1-X009 would you like to use for your alert(s)?
  • Please alert me when ILD1-X009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILD1-X009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILD1-X009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILD1-X009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILD1-X009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILD1-X009 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: