Part Details for ILD1-X007 by Siemens
Overview of ILD1-X007 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501AI-01B1-XX00-78.125000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
FX007 | Texas Instruments | Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+ Step-Down Controller for IMVP-7 Vcore 48-VQFN -10 to 105 | |
LP3995ILD-1.8/NOPB | Texas Instruments | Micropower 150mA CMOS Voltage Regulator with Active Shutdown. 6-WSON -40 to 125 |
Part Details for ILD1-X007
ILD1-X007 CAD Models
ILD1-X007 Part Data Attributes
|
ILD1-X007
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILD1-X007
Siemens
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILD1-X007
This table gives cross-reference parts and alternative options found for ILD1-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD1-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD1-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD1-X007 vs ILD1-X009 |
ILD1-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD1-X007 vs ILD1-X009T |
ILD1-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 8 PIN | Vishay Semiconductors | ILD1-X007 vs ILD1-X009 |
ILD1-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD1-X007 vs ILD1-X009 |
ILD1-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD1-X007 vs ILD1-X009T |